Manufacturer Part #
BUK9Y2R4-40HX
N-Channel 40 V 120 A 2.4 mOhm 163 W SMT Automotive logic level Mosfet - LFPAK56
Product Specification Section
Nexperia BUK9Y2R4-40HX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BUK9Y2R4-40HX - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 40V |
Drain-Source On Resistance-Max: | 2.4mΩ |
Rated Power Dissipation: | 163W |
Qg Gate Charge: | 55.8nC |
Gate-Source Voltage-Max [Vgss]: | 16V |
Drain Current: | 120A |
Turn-on Delay Time: | 23.1ns |
Turn-off Delay Time: | 27.2ns |
Rise Time: | 26.3ns |
Fall Time: | 16.4ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 1.66V |
Input Capacitance: | 3960pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500
$0.635
3,000
$0.625
4,500
$0.62
6,000+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount