Manufacturer Part #
BSS123-TP
N-Channel Enhancement Mode Field Effect Transistor - Surface Mount Package
Product Specification Section
Micro Commercial Components BSS123-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components BSS123-TP - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 6Ω |
Rated Power Dissipation: | 0.35W |
Qg Gate Charge: | 1.4nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 0.17A |
Turn-on Delay Time: | 8ns |
Turn-off Delay Time: | 13ns |
Rise Time: | 8ns |
Fall Time: | 16ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 2.8V |
Input Capacitance: | 29pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,489,000
Germany (Online Only):
3,489,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.009
12,000
$0.0087
30,000
$0.0085
75,000
$0.0083
120,000+
$0.008
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount