Manufacturer Part #
MMBFJ176
MMBFJ176 Series 30 V 25 mA Surface Mount P-Channel Switch - SOT-23
Product Specification Section
onsemi MMBFJ176 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBFJ176 - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
Gate-Source Voltage-Max [Vgss]: | 30V |
Drain Current: | 25mA |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The MMBFJ176 is a P-channel switch, designed for low level analog switching sample and hold circuits and chopper stabalized amplifiers.
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
- Central Office
- Consumer Appliances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
3,000
$0.131
6,000
$0.128
9,000
$0.127
12,000
$0.125
15,000+
$0.122
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount