STGW60V60F in Tube by STMicroelectronics | IGBTs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STGW60V60F

STGW60V60F Series 600V 60 A Trench Gate Field-Stop Very High Speed IGBT-TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGW60V60F - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 375W
Turn-on Delay Time: 60ns
Turn-off Delay Time: 208ns
Package Style:  TO-247-3
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$1,344.00
USD
Quantity
Unit Price
1
$2.35
25
$2.30
100
$2.26
250
$2.24
1,000+
$2.18