STGP8M120DF3 in Tube by STMicroelectronics | IGBTs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STGP8M120DF3

STGP8M120DF3: 1200 V 16 A 167 W Trench Gate Field-Stop M Series IGBT - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
STMicroelectronics STGP8M120DF3 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 16A
Power Dissipation-Tot: 167W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 32A
Collector - Emitter Saturation Voltage: 2.2V
Turn-on Delay Time: 20ns
Turn-off Delay Time: 126ns
Qg Gate Charge: 32nC
Reverse Recovery Time-Max: 103ns
Leakage Current: 250µA
Input Capacitance: 542pF
Thermal Resistance: 0.9°C/W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,530.00
USD
Quantity
Unit Price
50
$2.61
150
$2.58
250
$2.56
750
$2.53
1,250+
$2.50
Product Variant Information section