text.skipToContent text.skipToNavigation

Manufacturer Part #

IXDN75N120

IXDN75N120 Series 1200 V 150 A Chassis Mount High Voltage IGBT - SOT-227B

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS IXDN75N120 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 150A
Power Dissipation-Tot: 660W
Turn-on Delay Time: 100ns
Turn-off Delay Time: 650ns
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
10
Total
$9,588.00
USD
Quantity
Web Price
10
$32.85
20
$32.64
40
$32.43
50
$32.37
150+
$31.96
Product Variant Information section