Manufacturer Part #
FF900R12ME7B11NPSA1
IGBT Modules MEDIUM POWER ECONO
Product Specification Section
Infineon FF900R12ME7B11NPSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Die Attach Change
03/14/2023 Details and Download
Fabrication site and Material Change
07/08/2022 Details and Download
Part Status:
Active
Active
Infineon FF900R12ME7B11NPSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: | 1200V |
Gate - Emitter Voltage: | 20V |
Pulsed Collector Current: | 1800A |
Collector - Emitter Saturation Voltage: | 1.5V |
Turn-on Delay Time: | 0.41µs |
Turn-off Delay Time: | 0.55µs |
Qg Gate Charge: | 14300nC |
Leakage Current: | 100nA |
Input Capacitance: | 122nF |
Operating Temp Range: | -40°C to +175°C |
No of Terminals: | 11 |
Package Style: | Module |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
10
$201.01
20+
$197.87
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Package Style:
Module
Mounting Method:
Chassis Mount