text.skipToContent text.skipToNavigation

Manufacturer Part #

FF750R12ME7B11BPSA1

EconoDUAL 3 Series 1200 V 750 A Chassis Mount Trench Field Stop IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2328
Product Specification Section
Infineon FF750R12ME7B11BPSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 750A
Power Dissipation-Tot: 20mW
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 0.3µs
Turn-off Delay Time: 0.47µs
Qg Gate Charge: 12000nC
Leakage Current: 100nA
Input Capacitance: 115nF
Operating Temp Range: -40°C to +175°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$190.46
USD
Quantity
Web Price
1
$190.46
3
$187.48
5
$186.11
10
$184.27
20+
$181.39