text.skipToContent text.skipToNavigation

Manufacturer Part #

MMST4401-7-F

MMST4401 Series 40 V 600 mA NPN Small Signal Surface Mount Transistor - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMST4401-7-F - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 200mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.30
USD
Quantity
Unit Price
3,000
$0.0201
9,000
$0.0196
15,000
$0.0194
45,000
$0.019
75,000+
$0.0185
Product Variant Information section