Manufacturer Part #
BC846BT TR PBFREE
65V, 0.1A, SOT523.
Product Specification Section
Central Semiconductor BC846BT TR PBFREE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor BC846BT TR PBFREE - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 65V |
Collector Current Max: | 100mA |
Collector - Emitter Saturation Voltage: | 0.4V |
Collector - Base Voltage: | 80V |
Power Dissipation-Tot: | 250mW |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SC-89 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000
$0.103
6,000
$0.101
9,000
$0.0998
12,000
$0.099
15,000+
$0.0968
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-89
Mounting Method:
Surface Mount