text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC5824T100Q

60 V 3 A 200MHz 2 W NPN Surface Mount Bipolar (BJT) Transistor - MPT3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
ROHM 2SC5824T100Q - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 3A
Collector - Emitter Saturation Voltage: 0.2V
Collector - Base Voltage: 60V
Frequency - Transition: 200MHz
Power Dissipation-Tot: 0.5W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
73,000
USA:
73,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$189.00
USD
Quantity
Web Price
1,000
$0.189
2,000
$0.185
4,000
$0.181
5,000
$0.18
15,000+
$0.173
Product Variant Information section