Manufacturer Part #
GNP1070TC-ZE2
650V 20A 70 mOhm N-ch DFN8080K, E-mode Gallium-Nitride(GaN) FET
Product Specification Section
ROHM GNP1070TC-ZE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM GNP1070TC-ZE2 - Technical Attributes
Attributes Table
Product Status: | Active |
Technology: | GaNFET (Gallium Nitride) |
Fet Type: | N-Ch |
Drain Current: | 20A |
No of Channels: | 1 |
Qg Gate Charge: | 5.2nC |
Drain-to-Source Voltage [Vdss]: | 650V |
Gate-Source Voltage-Max [Vgss]: | 6V |
Input Capacitance: | 200pF |
Rated Power Dissipation: | 56W |
Operating Temp Range: | 150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$3.49
15
$3.38
100
$3.31
400
$3.26
2,000+
$3.18
Product Variant Information section
Available Packaging
Package Qty:
3500 per
Mounting Method:
Surface Mount