text.skipToContent text.skipToNavigation

Manufacturer Part #

SMUN2211T1G

Bipolar Transistors - Pre-Biased SS SC59 BR XSTR NPN SPCL

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi SMUN2211T1G - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10kΩ/10kΩ
Collector Current Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 230mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.25V
DC Current Gain-Min: 35
Configuration: Single
Collector - Current Cutoff: 500nA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$612.00
USD
Quantity
Unit Price
3,000
$0.0214
9,000
$0.0209
30,000
$0.0204
60,000
$0.0201
120,000+
$0.0196