text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC114EKAFRAT146

Collector Emitter Voltage (VCEO)10 V Max Operating Temperature150 C

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
ROHM DTC114EKAFRAT146 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10kΩ
Output Current-Max: 50mA
Supply Voltage: 50V
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 30
Configuration: Single
Frequency - Transition: 250MHz
Operating Temp Range: 150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
216,000
Germany (Online Only):
216,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$75.90
USD
Quantity
Web Price
3,000
$0.0253
9,000
$0.0243
15,000
$0.0239
45,000
$0.023
75,000+
$0.0222
Product Variant Information section