Manufacturer Part #
IMX8T108
IMX8 Series 120 V 50 mA SMT Dual NPN General purpose Transistor-SC-74
Product Specification Section
ROHM IMX8T108 - Product Specification
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
ROHM IMX8T108 - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 120V |
Collector Current Max: | 50mA |
Power Dissipation-Tot: | 0.3W |
Package Style: | SC-74 (TSOP-6) |
Mounting Method: | Surface Mount |
Features & Applications
The IMX8T108 is a surface mount dual NPN general purpose transistor.
It has suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillattors.
Features:
- High breakdown voltage
- Ultra-compact complex bipolar transistor for pre-amplifier
Applications:
- Industrial
Pricing Section
Global Stock:
81,000
USA:
81,000
Factory Lead Time:
13 Weeks
Quantity
Web Price
3,000
$0.0826
6,000
$0.0805
9,000
$0.0792
15,000
$0.0777
30,000+
$0.0746
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount