text.skipToContent text.skipToNavigation

Manufacturer Part #

DMMT5551-7-F

DMMT5551 Series 2 NPN 160V 300 mW Small Signal Surface Mount Transistor-SOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMMT5551-7-F - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 160V
Collector Current Max: 200mA
Power Dissipation-Tot: 300mW
DC Current Gain-Min: 80
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$192.30
USD
Quantity
Unit Price
3,000
$0.0641
6,000
$0.063
9,000
$0.0623
12,000
$0.0619
15,000+
$0.0605
Product Variant Information section