Manufacturer Part #
CMLT7820G TR PBFREE
Bipolar Transistors - BJT Small Signal Transistor PNP
Product Specification Section
Central Semiconductor CMLT7820G TR PBFREE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor CMLT7820G TR PBFREE - Technical Attributes
Attributes Table
Product Status: | Active |
Polarity: | PNP |
CE Voltage-Max: | 60V |
Collector Current Max: | 1A |
Power Dissipation-Tot: | 250mW |
Collector - Base Voltage: | 80V |
Collector - Emitter Saturation Voltage: | 340mV |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 150 |
Collector - Current Cutoff: | 100nA |
Frequency - Transition: | 150MHz |
Operating Temp Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-563 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.171
6,000
$0.169
9,000
$0.167
12,000+
$0.166
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount