Manufacturer Part #
BC857B,215
BC857 Series 45 V 100 mA SMT PNP General Purpose Transistor - SOT-23
Product Specification Section
Nexperia BC857B,215 - Product Specification
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
Nexperia BC857B,215 - Technical Attributes
Attributes Table
Polarity: | PNP |
CE Voltage-Max: | 45V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 250mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BC857B,215 is a PNP transistor in a SOT23 plastic package at a operating frequency of -65 to 150 °C.
NPN complements: BC846, BC847 and BC848
Features:
- Low current (max. 100 mA)
- Low voltage (max. 65 V).
APPLICATIONS:
- General purpose switching and amplification
Pricing Section
Global Stock:
2,271,000
USA:
2,271,000
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0102
12,000
$0.0096
45,000
$0.0092
75,000
$0.009
150,000+
$0.0085
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount