text.skipToContent text.skipToNavigation

Manufacturer Part #

BC856AQC-QZ

Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 360 mW

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Nexperia BC856AQC-QZ - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 65V
Collector Current Max: 0.1A
Power Dissipation-Tot: 0.36W
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 0.65V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 125
Collector - Current Cutoff: 15nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Noise Figure: 10dB
Input Capacitance: 10pF
Moisture Sensitivity Level: 1
Package Style:  DFN1412D-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
Germany (Online Only):
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$111.50
USD
Quantity
Unit Price
5,000
$0.0223
10,000
$0.0219
15,000
$0.0217
20,000
$0.0216
25,000+
$0.0211
Product Variant Information section