text.skipToContent text.skipToNavigation

Manufacturer Part #

VDRS10D040BSE

VDRS Series 56VDC 40V RMS 135V 500 A 1800 pF Through Hole Metal Oxide Varistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VDRS10D040BSE - Technical Attributes
Attributes Table
Capacitance: 1800pF
Peak Output Current: 500A
Rated Voltage: 56V
RMS Voltage-Max: 40V
Varistor Voltage Range: 61.2V to 74.8V
Current Rating: 1mA
Energy: 13J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 12mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Web Price
200
$0.42
800
$0.40
2,000
$0.39
5,000
$0.38
8,000+
$0.365
Product Variant Information section