text.skipToContent text.skipToNavigation

Manufacturer Part #

VCAS080530C650RP

0805 30 VDC 21 V RMS 67 V Clamp 30 A 250 PF Surface Mount Varistor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX VCAS080530C650RP - Technical Attributes
Attributes Table
Capacitance: 250pF
Clamping Voltage-Max: 67V
Peak Output Current: 80A
Rated Voltage: 30V
RMS Voltage-Max: 21V
Varistor Voltage Range: 41V
Current Rating: 30A
Energy: 300mJ
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$880.00
USD
Quantity
Unit Price
4,000
$0.22
8,000
$0.215
16,000+
$0.21
Product Variant Information section