Manufacturer Part #
V07E250PX2850
UltraMOV® Varistor Series 7mm Epoxy 250V MOV with Coated Wire Option
Product Specification Section
Littelfuse V07E250PX2850 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V07E250PX2850 - Technical Attributes
Attributes Table
Capacitance: | 90pF |
Clamping Voltage-Max: | 650V |
Peak Output Current: | 1750A |
Rated Voltage: | 320V |
RMS Voltage-Max: | 250V |
Varistor Voltage Range: | 351V to 429V |
Current Rating: | 10A |
Energy: | 25J |
Insulation Resistance: | 1GΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Diameter: | 9mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.335
3,000
$0.33
5,000
$0.325
10,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole