Manufacturer Part #
B72214S1140K551
B722 Series 16V 14 Vrms 43 V Clamp 1000 A 10 nF Automotive Leaded Varistor
Product Specification Section
TDK EPCOS B72214S1140K551 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B72214S1140K551 - Technical Attributes
Attributes Table
Capacitance: | 10nF |
Clamping Voltage-Max: | 43V |
Rated Voltage: | 16|V |
RMS Voltage-Max: | 14V |
Varistor Voltage Range: | 19.8V to 24.2V |
Current Rating: | 10A |
Energy: | 4J |
Insulation Resistance: | 100Ω |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Diameter: | 16mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
26,000
USA:
26,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.40
2,000
$0.395
3,000
$0.39
5,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole