
Manufacturer Part #
B72210S0300K101
B722 Series 38 V 30 Vrms 93 V Clamp 500 A 2750 pF StandarD Leaded Varistor
Product Specification Section
TDK EPCOS B72210S0300K101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B72210S0300K101 - Technical Attributes
Attributes Table
Capacitance: | 2750pF |
Clamping Voltage-Max: | 93V |
Peak Output Current: | 500A |
Rated Voltage: | 38V |
RMS Voltage-Max: | 30V |
Varistor Voltage Range: | 42.3V to 51.7V |
Current Rating: | 5A |
Energy: | 4.4J |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Diameter: | 10mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
894
USA:
894
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.10
300
$0.0974
1,250
$0.0941
4,000
$0.0915
15,000+
$0.086
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole