Manufacturer Part #
SZBZX84B6V2LT1G
SZBZX84 Series 6.2 V ±2% 225 mW Surface Mount Zener Voltage Regulator - SOT-23-3
Product Specification Section
onsemi SZBZX84B6V2LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SZBZX84B6V2LT1G - Technical Attributes
Attributes Table
Power Dissipation: | 250mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 3µA |
Voltage Tolerance: | 2% |
Impedance: | 10Ω |
Operating Temp Range: | -65°C to +150°C |
Voltage Temperature Coefficient: | 3.7mV/K |
Capacitance: | 185pF |
Configuration: | Single |
Working Voltage-Nom: | 6.2V |
No of Terminals: | 3 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,000
$0.0195
9,000
$0.0191
15,000
$0.0188
45,000
$0.0184
75,000+
$0.018
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount