JANTX1N751A-1 in Bag by Microchip | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N751A-1

1N751A Series 500 mW 5.1 V Axial Silicon Zener Diode - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2211
Product Specification Section
Microchip JANTX1N751A-1 - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 14Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 75mA
Configuration: Single
Working Voltage-Nom: 5.1V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,478
USA:
1,478
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.15
USD
Quantity
Unit Price
1
$2.15
25
$2.11
75
$2.08
200
$2.05
500+
$2.00
Product Variant Information section