text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C10LT1G

BZX84C10LT1 Series 225 mW 10 mA 10 V SMT Zener Voltage Regulator - SOT-23-3

Product Specification Section
onsemi BZX84C10LT1G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 200nA
Working Voltage-Nom: 10V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120,000
USA:
120,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.10
USD
Quantity
Unit Price
3,000
$0.0127
9,000
$0.0124
30,000
$0.012
60,000
$0.0119
120,000+
$0.0115