
Manufacturer Part #
1N4747A
1N4747 Series 1 W 20 V 5 uA Through Hole Zener Diode - DO-41
Product Specification Section
onsemi 1N4747A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 1N4747A - Technical Attributes
Attributes Table
Power Dissipation: | 1W |
Reverse Current-Max: | 5µA |
Voltage Tolerance: | 5% |
Impedance: | 22Ω |
Operating Temp Range: | -65°C to +200°C |
Configuration: | Single |
Working Voltage-Nom: | 20V |
No of Terminals: | 2 |
Package Style: | DO-41 (DO-204AL) |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
17,870
USA:
17,870
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
3,000
$0.0267
9,000
$0.026
15,000
$0.0257
30,000
$0.0253
60,000+
$0.0247
Product Variant Information section
Available Packaging
Package Qty:
3000 per Box
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole