text.skipToContent text.skipToNavigation

Manufacturer Part #

APT15D100KG

APT15D100KG Series 15 A 1000 V 260 ns Ultrafast Power Rectifier - TO-220-2

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Microchip APT15D100KG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 250µA
Forward Voltage: 1.9V
Configuration: Single
Forward RMS Current [If rms]: 31A
Diode Capacitance-Max: 17pF
Reverse Recovery Time-Max: 260ns
Thermal Resistance: 80°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,294
Germany (Online Only):
1,294
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.97
USD
Quantity
Web Price
1
$1.97
30
$1.91
100
$1.86
250
$1.82
750+
$1.73
Product Variant Information section