Manufacturer Part #
S3DB-13-F
S3D Series 200 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AA
Product Specification Section
Diodes Incorporated S3DB-13-F - Product Specification
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
Diodes Incorporated S3DB-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Forward Voltage: | 1.15V |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 10µA |
Peak Current-Max: | 100A |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0928
6,000
$0.0912
9,000
$0.0903
12,000
$0.0896
15,000+
$0.0875
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount