text.skipToContent text.skipToNavigation

Manufacturer Part #

JAN1N4153-1/TR

SIGNAL OR COMPUTER DIODE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2152
Product Specification Section
Microchip JAN1N4153-1/TR - Technical Attributes
Attributes Table
Type: Standard
Average Rectified Current-Max: 150mA
Forward Voltage: 880mV
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 4ns
Reverse Current-Max: 50nA
Diode Capacitance-Max: 2pF
Operating Temp Range: -65°C to +200°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
330
USA:
330
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
165
Multiple Of:
165
Total
$699.60
USD
Quantity
Web Price
165
$4.24
330
$4.15
495+
$4.07
Product Variant Information section