Manufacturer Part #
CMMR1U-02 TR PBFREE
Diode Standard 200V 1A Surface Mount SOD-123F
Product Specification Section
Central Semiconductor CMMR1U-02 TR PBFREE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor CMMR1U-02 TR PBFREE - Technical Attributes
Attributes Table
Type: | Silicon |
Configuration: | Single |
Average Rectified Current-Max: | 1A |
Forward Voltage: | 1.7V |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Recovery Time-Max: | 50ns |
Reverse Current-Max: | 1µA |
Average Forward Current-Max: | 1A |
Operating Temp Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOD-123F |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.141
6,000
$0.14
9,000
$0.139
12,000
$0.138
15,000+
$0.136
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount