text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5408G

Diode Standard 1000 V 3A Through Hole DO-201AD

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge 1N5408G - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 3A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 100µA
Peak Current-Max: 125A
Operating Temp Range: -55°C to +150°C
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4800
Multiple Of:
1200
Total
$336.96
USD
Quantity
Unit Price
1,200
$0.0722
3,600
$0.0702
6,000
$0.0693
12,000
$0.0682
24,000+
$0.0663
Product Variant Information section