text.skipToContent text.skipToNavigation

Manufacturer Part #

LL4151-GS18

Diode Small Signal Switching 75V 0.3A Automotive 2-Pin Mini-MELF SOD-80

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Vishay LL4151-GS18 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 300mA
Reverse Current-Max: 50nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 500mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 300mA
Operating Temp Range: 175°C
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
110,000
USA:
110,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$159.00
USD
Quantity
Unit Price
10,000
$0.0159
20,000
$0.0157
30,000
$0.0156
50,000
$0.0154
100,000+
$0.015
Product Variant Information section