Manufacturer Part #
FDLL914
FDLL914 Series 100 V 300 mA Surface Mount Small Signal Diode - LL-34
Product Specification Section
onsemi FDLL914 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDLL914 - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Average Rectified Current-Max: | 200mA |
Forward Voltage: | 1V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 500mW |
Diode Capacitance-Max: | 4pF |
Average Forward Current-Max: | 300mA |
Peak Current-Max: | 4A |
Operating Temp Range: | -55°C to +175°C |
Package Style: | SOD-80 (LL-34) |
Mounting Method: | Surface Mount |
Features & Applications
The FDLL914 is a High Conductance Low Leakage small signal Diode with a maximum forward Operating voltage of 1.0 V and average Rectified Forward Current of 200 mA.
Specifications:
- Operating Junction Temperature : -65 to 175°C
- Storage Temperature Range : -65 to 175°C
- Breakdown Voltage : IR= 5 µA at 75 V min
- Diode Capacitance : 4pF at VR=0 V, f=1.0 MHz
Applications:
- Desktop PC
- Notebook PC
- Workstation
- Server & Mainframe
- Graphic Card
- LCD Monitor
- Printer
- Test and Measurement
- Mobile Handsets
- Consumer Electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500
$0.0114
10,000
$0.011
25,000
$0.0108
62,500
$0.0106
100,000+
$0.0103
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOD-80 (LL-34)
Mounting Method:
Surface Mount