text.skipToContent text.skipToNavigation

Manufacturer Part #

FDLL457A

Diode Standard 70 V 200mA Surface Mount SOD-80

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2328
Product Specification Section
onsemi FDLL457A - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 200mA
Reverse Current-Max: 25nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 70V
Power Dissipation: 500mW
Diode Capacitance-Max: 6pF
Peak Current-Max: 1A
Operating Temp Range: 175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.75
USD
Quantity
Unit Price
2,500
$0.0407
7,500
$0.0397
10,000
$0.0394
25,000
$0.0385
37,500+
$0.0377