Manufacturer Part #
BAW56DW-7-F
Diode Array 2 Pair Common Anode Standard 75V 150mA Surface Mount 6-TSSOP, SC-88,
Product Specification Section
Diodes Incorporated BAW56DW-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BAW56DW-7-F - Technical Attributes
Attributes Table
Configuration: | Quad |
Average Rectified Current-Max: | 150mA |
Reverse Current-Max: | 2.5µA |
Forward Voltage: | 1.25V |
Reverse Voltage-Max [Vrrm]: | 75V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 0.2W |
Diode Capacitance-Max: | 2pF |
Peak Current-Max: | 2A |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0234
9,000
$0.0228
15,000
$0.0225
30,000
$0.0222
60,000+
$0.0216
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount