Manufacturer Part #
1N4148WS
1N4148WS Series 200 mW 100 V Max Reverse Voltage Small Signal Diode - SOD-323F
Product Specification Section
onsemi 1N4148WS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 1N4148WS - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Average Rectified Current-Max: | 150mA |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 200mW |
Diode Capacitance-Max: | 4pF |
Average Forward Current-Max: | 300mA |
Peak Current-Max: | 4A |
Operating Temp Range: | -55°C to +150°C |
Mounting Method: | Surface Mount |
Features & Applications
The 1N4148WS is a part of 1N41 series small signal diodes. It has an storage temperature ranging from -55°C to +150° and is available in SOD-323F package.
Features:
- General Purpose Diodes
- Fast switching Device( TRR < 4.0 ns )
- Very Small and Thin SMD package
- Moisture Level Sensitivity 1
- Pb-free Version and RoHS Compliant
- Matte Tin (Sn) Lead Finish
- Green Mold Compound
Applications:
- Automation
- Broadband Access
- Home Audio System Components
- Mobile Comm Infrastructure
- Test and Measurement
Pricing Section
Global Stock:
42,000
USA:
42,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0171
9,000
$0.0167
15,000
$0.0165
60,000
$0.016
90,000+
$0.0157
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount