Manufacturer Part #
FFSP20120A
Rectifier Diode, Schottky, 20A, 1200V Carbide, TO-220AC
Product Specification Section
onsemi FFSP20120A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FFSP20120A - Technical Attributes
Attributes Table
Technology: | SiC (Silicon Carbide) Schottky |
Reverse Voltage-Max: | 1200V |
Capacitance: | 1220pF |
Recovery Time: | 0ns |
Average Rectified Current-Max: | 20A |
Forward Voltage: | 1.75V |
Leakage Current: | 200µA |
Operating Temp Range: | -55°C to +175°C |
Product Status: | Active |
Package Style: | TO-220-2 (TO-220AC) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
800+
$4.92
Product Variant Information section
Available Packaging
Package Qty:
800 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole