text.skipToContent text.skipToNavigation

Manufacturer Part #

SS5P10HM3_A/H

High Current Density Surface Mount Schottky Barrier Rectifiers - 5A,100V,SM

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SS5P10HM3_A/H - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 100V
Operating Temp Range: -55°C to +150°C
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$279.00
USD
Quantity
Unit Price
1,500
$0.186
3,000
$0.184
4,500
$0.182
6,000
$0.181
7,500+
$0.178
Product Variant Information section