text.skipToContent text.skipToNavigation

Manufacturer Part #

LXA04T600

LXA04T600 Series 600 V 4 A Standard General Purpose Diode - TO-220AC

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations LXA04T600 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 250µA
Forward Voltage: 2.42V
Configuration: Single
Reverse Recovery Time-Max: 18.5ns
Operating Temp Range: 150°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.00
USD
Quantity
Web Price
50
$0.525
200
$0.50
750
$0.475
1,500
$0.465
3,750+
$0.44
Product Variant Information section