text.skipToContent text.skipToNavigation

Manufacturer Part #

FS26

Surface Mount Schottky rectifier VR 60V, 2A, eSGA (SOD-123FL)

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Surge FS26 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200µA
Configuration: Single
Thermal Resistance: 95°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$153.60
USD
Quantity
Web Price
3,000
$0.0512
9,000
$0.0492
12,000
$0.0487
30,000
$0.0471
45,000+
$0.0456
Product Variant Information section