text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLS2100-7

DFLS2100 Series 100 V 2 A SMT Schottky Barrier Rectifier - POWERDI123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Diodes Incorporated DFLS2100-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1µA
Forward Voltage: 0.86V
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$573.00
USD
Quantity
Web Price
3,000
$0.191
6,000
$0.187
9,000
$0.185
12,000
$0.183
15,000+
$0.179
Product Variant Information section