text.skipToContent text.skipToNavigation

Manufacturer Part #

B290-13-F

B290 series 90 V 2 A High Voltage Schottky Barrier Rectifier - DO-214AA,SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated B290-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 90V
Reverse Current-Max: 7µA
Forward Voltage: 0.79V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$292.50
USD
Quantity
Unit Price
3,000
$0.0975
6,000
$0.0958
9,000
$0.0948
12,000
$0.0941
15,000+
$0.0919
Product Variant Information section