Manufacturer Part #
LSIC2SD065A10A
LSIC Series 650 V 10 A 100 W Through Hole SiC Schottky Barrier Diode - TO-220-2L
Product Specification Section
Littelfuse LSIC2SD065A10A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Littelfuse LSIC2SD065A10A - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 27A |
Reverse Voltage-Max [Vrrm]: | 650V |
Forward Voltage: | 1.8V |
Diode Capacitance-Max: | 470pF |
Thermal Resistance: | 1.5°C/W |
Operating Temp Range: | -55°C to +175°C |
Leakage Current: | 50µA |
Power Dissipation: | 100W |
Configuration: | Single |
Package Style: | TO-220-2 (TO-220AC) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
52 Weeks
Quantity
Web Price
500
$3.44
1,000+
$3.34
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole