text.skipToContent text.skipToNavigation

Manufacturer Part #

FFSP0865B

FFSP Series 650 V 8 A Through Hole Silicon Carbide Schottky Diode - TO-220-2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FFSP0865B - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 551A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 40µA
Forward Voltage: 1.39V
Diode Capacitance-Max: 30pF
Thermal Resistance: 2.05°C/W
Operating Temp Range: -55°C to +175°C
Power Dissipation: 73W
Configuration: Single
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$936.00
USD
Quantity
Web Price
800
$1.17
1,600+
$1.14
Product Variant Information section