text.skipToContent text.skipToNavigation

Manufacturer Part #

DSTF40100C

100V 40A ULTRALOW SCHOTTKY DST _ITO-220A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse DSTF40100C - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 300A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1mA
Forward Voltage: 0.68V
Package Style:  ITO-220AB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21,200.00
USD
Quantity
Web Price
20,000+
$1.06
Product Variant Information section