DST3080C in Tube by Littelfuse | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DST3080C

80V 30A ULTRALOW SCHOTTKY DST _TO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse DST3080C - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 80V
Reverse Current-Max: 0.7mA
Forward Voltage: 0.66V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.00
USD
Quantity
Unit Price
50
$1.35
150
$1.33
250
$1.32
750
$1.30
1,250+
$1.29
Product Variant Information section