Manufacturer Part #
IDC73D120T6HX1SA2
1200V 150A Emitter Controlled Diode 4 High Power Die
Product Specification Section
Infineon IDC73D120T6HX1SA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IDC73D120T6HX1SA2 - Technical Attributes
Attributes Table
Configuration: | Single |
Average Rectified Current-Max: | 150A |
Reverse Current-Max: | 26µA |
Forward Voltage: | 1.9V |
Reverse Voltage-Max [Vrrm]: | 1200V |
Operating Temp Range: | -40°C to +175°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$7.37
5
$7.27
25
$7.18
50
$7.14
150+
$7.02
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount