text.skipToContent text.skipToNavigation

Manufacturer Part #

ES1GL

Rectifiers 35ns, 1A, 400V, Super Fast Recovery Rectifier

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Taiwan Semiconductor ES1GL - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 35ns
Diode Capacitance-Max: 8pF
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$671.00
USD
Quantity
Unit Price
10,000
$0.0671
20,000+
$0.0653
Product Variant Information section